
The AM50634D33-A is a screw mount SPST switch from Panasonic with a current rating of 6A and a voltage rating of 125V AC. It has a mechanical life of 100000 cycles and an electrical life of 100000 cycles. The switch operates within a temperature range of -25°C to 105°C and has a pretravel of 0.125inch and an overtravel of 0.055inch. It is available in a bulk packaging quantity of 50 units.
Panasonic AM50634D33-A technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.04inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.73inch |
| Overtravel | 0.055inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
