The Panasonic AM50636C33 is a basic snap action switch with a roller lever actuator style, rated for 6A at 250VAC. It features a screw mount termination style and a maximum operating temperature range of -25°C to 105°C. The switch has a high electrical life of 100,000 cycles and a low operating force of 0.29N.
Panasonic AM50636C33 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.