SPDT snap-action switch featuring quick connect termination and a pin plunger actuator. Rated for 6A at 250VAC and 125VDC, with an electrical life of 100,000 cycles and mechanical life of 10,000,000 cycles. Operating force is 0.5N, with a pretravel of 0.055 inches and overtravel of 0.04 inches. Chassis mountable via screw, this switch operates within a temperature range of -25°C to 105°C and utilizes silver contact material.
Panasonic AM50640D33-A technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
