Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 6A 250VAC 125VDC 0.29N Screw Mount
Panasonic AM50642C3R3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | AM5064 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.