The Panasonic AM50643C33 is a screw mount switch with a maximum current rating of 6 amps at 250VAC, and a maximum AC voltage rating of 250V. It features a SPDT configuration and a long hinge lever actuator style. The switch has a termination style of quick connect and a mounting type of screw mount. It can operate within a temperature range of -25°C to 105°C and has an electrical life of 100,000 operations.
Panasonic AM50643C33 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.