
The Panasonic AM50645D33-A is a 6A SPDT on-moment switch with a maximum operating temperature of 105°C and a voltage rating of 125V AC. It features a chassis mount design and a quick connect termination. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. It is lead-free and available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM50645D33-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50645D33-A technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 0.815inch |
| Overtravel | 0.035inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50645D33-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
