The Panasonic AM50652C33 is a screw mount SPST hinge lever switch rated for 250VAC and 6A. It has a maximum DC voltage rating of 125V and an electrical life of 100,000 cycles. The switch operates within a temperature range of -25°C to 105°C and features a quick connect termination style.
Panasonic AM50652C33 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.