The AM50655C33 is a basic and snap action switch from Panasonic, featuring a short roller lever actuator style and a screw mount termination style. It has a maximum current rating of 6A at 250VAC and a maximum AC voltage rating of 250V. The switch has an electrical life of 100,000 cycles and an operating force of 0.59N. It is designed to operate within a temperature range of -25 to 105°C.
Panasonic AM50655C33 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Short Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.