The Panasonic AM50663C3L3-A is a screw mount switch with a long hinge lever actuator style and a maximum current rating of 6A at 250VAC. It features a single pole single throw (SPST) configuration and a quick connect termination style. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 105°C. It is designed for use in a variety of applications, including those requiring a high level of electrical life, with a rating of 100,000 cycles.
Panasonic AM50663C3L3-A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.15N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.