
The AM50664C3L3 is a basic and snap action switch with a silver contact material, rated for 6A and 125V DC, with a maximum operating temperature of 105°C. It is designed for screw mount applications and features a throw configuration of SPST. The switch is RoHS compliant and has a mechanical life of 10,000,000 cycles.
Sign in to ask questions about the Panasonic AM50664C3L3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM50664C3L3 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM50664C3L3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.