The Panasonic AM50664C3L3-A is a basic and snap action switch with a simulated roller lever actuator style. It has a maximum current rating of 6 amps at 250VAC and a maximum DC voltage rating of 125V. The switch features a screw mount termination style and a quick connect termination style. It has an electrical life of 100,000 operations and operates within a temperature range of -25°C to 105°C.
Panasonic AM50664C3L3-A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.