
The AM50666A33-A is a basic and snap action switch from Panasonic with a silver contact material and a current rating of 6A. It features a SPST throw configuration and an off-mom switch function. The switch has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is rated for 125V DC and 250V AC and has a mechanical life of 10,000,000 cycles. The switch is available in a bulk packaging with 50 units per package.
Panasonic AM50666A33-A technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 30gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
