The AM50666C33 is a basic and snap action switch from Panasonic with a switch configuration of N.O. and a pole throw configuration of SPST. It features a roller lever actuator style and a max current rating of 6A at 250VAC. The switch has a max AC voltage rating of 250V and a max DC voltage rating of 125V. It is designed to last for 100,000 electrical cycles and has a termination style of quick connect. The switch is mounted via screw mount and has an operating force of 0.29N. It operates within a temperature range of -25°C to 105°C.
Panasonic AM50666C33 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 6@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.