The Panasonic AM51125C43N-A is a 11A SPST on-mom screw mount switch rated for 125V DC and 105°C maximum operating temperature. It features a silver contact material and has a mechanical life of 10,000,000 cycles. The switch is available in bulk packaging with 50 units per package and weighs 6.3g. It is designed for chassis mount applications with a screw termination and requires an operating force of 110gf.
Sign in to ask questions about the Panasonic AM51125C43N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51125C43N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 110gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51125C43N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
