The AM51126C43N-A is a screw mount SPST switch from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a current rating of 11A and a maximum voltage rating of 125V DC. The switch has a mechanical life of 10000000 cycles and an electrical life of 100000 cycles. It is available in a bulk packaging with 50 pieces per package.
Sign in to ask questions about the Panasonic AM51126C43N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51126C43N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51126C43N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
