The AM51130C43 is a basic snap action switch with a pin plunger actuator style and a maximum current rating of 11 amps at 250VAC. It features a screw mount termination style and a maximum operating temperature range of -25 to 105 degrees Celsius. The switch has a high electrical life of 100,000 operations and a maximum DC voltage rating of 125 volts. It is designed for use in a variety of applications where a reliable and durable switch is required.
Panasonic AM51130C43 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 11@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.