
The Panasonic AM51134D43N-A is a screw mount switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a current rating of 11A and a maximum voltage rating of 125V DC. The switch has a mechanical life of 10000000 cycles and a contact material of silver. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM51134D43N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51134D43N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51134D43N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
