
The Panasonic AM51140C4R3N is an 11A SPDT screw mount switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 125V DC and 250V AC, and is designed for use in applications where a high current rating is required. The switch is RoHS compliant and has a mechanical life of 10,000,000 cycles.
Sign in to ask questions about the Panasonic AM51140C4R3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51140C4R3N technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51140C4R3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
