The Panasonic AM51142C4R3N-A is a screw mount SPDT switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a current rating of 11A and an electrical life of 100000 cycles. The switch has a maximum voltage rating of 125V DC and 250V AC, and is rated for 10000000 mechanical cycles. It is available in a bulk packaging with 50 units per package.
Panasonic AM51142C4R3N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.