The Panasonic AM51143C4R3N is a screw mount switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a current rating of 11A and a mechanical life of 10000000 cycles. The switch is RoHS compliant and has a voltage rating of 125V DC. It is available in a package quantity of 50 and is packaged in bulk.
Sign in to ask questions about the Panasonic AM51143C4R3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51143C4R3N technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51143C4R3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.