The Panasonic AM51143C4R3N-A is a SPDT switch with a silver contact material, rated for 11A and 125V DC. It has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. The switch operates between -25°C and 105°C and requires a 1N operating force. It is available in bulk packaging with 50 units per package.
Panasonic AM51143C4R3N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.