The AM51143D43N-A is a basic and snap action switch from Panasonic with a silver contact material. It has a current rating of 11A and a maximum voltage rating of 125V DC. The switch is designed for screw mount applications and has a mechanical life of 10,000,000 cycles. It operates within a temperature range of -25°C to 105°C and has a packaging quantity of 50 units in bulk packaging.
Panasonic AM51143D43N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 30gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
