The AM51144D43N-A switch from Panasonic features a silver contact material and a maximum operating temperature of 105°C. It has a current rating of 11A and a maximum voltage rating of 125V DC or 250V AC. The switch is designed for chassis mount applications and has a mechanical life of 10,000,000 cycles. It operates within a temperature range of -25°C to 105°C.
Sign in to ask questions about the Panasonic AM51144D43N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51144D43N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51144D43N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
