The Panasonic AM51145A43N-A is a 11A SPDT on-mom switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a current rating of 11A and a maximum voltage rating of 125V DC and 250V AC. The switch is available in a screw mount package and has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Panasonic AM51145A43N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 110gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.