The Panasonic AM51164C4R3N is a screw mount switch with a silver contact material, rated for 11A of current and 100,000 cycles of electrical life. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. The switch has a maximum voltage rating of 125V DC and 250V AC, and a throw configuration of SPST. It is available in a bulk packaging with 50 units per package, weighing 6.3g each.
Sign in to ask questions about the Panasonic AM51164C4R3N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51164C4R3N technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51164C4R3N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.