
This SPST screw mount switch from Panasonic features a silver contact material and can handle a maximum current rating of 11A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The switch is rated for 125V DC and has a mechanical life of 10,000,000 cycles. It is available in bulk packaging with 50 units per package and weighs 6.3g.
Sign in to ask questions about the Panasonic AM51164C4R3N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51164C4R3N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51164C4R3N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.