
The AM51166C4R3N is a 11A SPST switch from Panasonic with a quick connect termination and a maximum operating temperature of 105°C. It has a current rating of 11A and a maximum voltage rating of 250V AC and 125V DC. The switch is screw mount and has a mechanical life of 10,000,000 cycles. It is RoHS compliant and available in a bulk packaging with 50 pieces per package.
Panasonic AM51166C4R3N technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 1N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.