
The AM51166D43N-A is a silver contact switch with a current rating of 11A and a maximum voltage rating of 125V DC. It features a SPST configuration and is designed for chassis mount applications. The switch has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -25°C to 105°C and has a weight of 6.3g. The switch is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM51166D43N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51166D43N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 11A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 60gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51166D43N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
