The Panasonic AM51610A59A is a SPDT switch with a pin plunger actuator style, rated for 16A at 250VAC and 125VDC. It features a quick connect/solder termination style and screw mount. The switch has an electrical life of 100000 hours and operates within a temperature range of -25 to 105 degrees Celsius.
Panasonic AM51610A59A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.