The AM51610D53N-A is a 16A SPDT on-mom screw mount switch from Panasonic. It features a silver contact material and can withstand up to 100,000 mechanical cycles. The switch has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is rated for 125V DC and has a maximum voltage rating of 125V AC. The switch is packaged in bulk quantities of 100 and weighs 6.3g.
Panasonic AM51610D53N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 200gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.