
The AM51615C73N-A is a 16A SPDT on-mom switch from Panasonic, rated for 125V DC and 250V AC. It has a maximum operating temperature of 105°C and a minimum of -25°C. The switch is designed for chassis mount with a screw termination and a quick connect termination. It has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles.
Panasonic AM51615C73N-A technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 420gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
