The Panasonic AM51620A63N-A is a 16A silver contact SPST switch with a chassis mount design. It features a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 10 million cycles and an electrical life of 100,000 cycles. It is rated for 125V DC and 125V AC, and has a weight of 6.3g. The switch is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic AM51620A63N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51620A63N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51620A63N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
