
Snap action switch featuring SPST normally closed (N.C.) configuration with a pin plunger actuator. Rated for 16A at 250VAC and 125VDC, with silver contacts for reliable performance. Offers a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. Mounts via screw to chassis, with quick connect termination. Operating force is 2N, with a pretravel of 0.055 inches and overtravel of 0.04 inches.
Sign in to ask questions about the Panasonic AM51620C53-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51620C53-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.055inch |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51620C53-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
