This Panasonic AM51620C63N-A switch features a silver contact material and a maximum operating temperature of 105°C. It has a current rating of 16A and a maximum voltage rating of 125V DC. The switch is designed for chassis mount and screw termination, with a throw configuration of SPST and a switch function of on-mom. It is rated for 100,000 electrical cycles and 10,000,000 mechanical cycles.
Panasonic AM51620C63N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
