The AM51622A63N-A is a screw mount switch with a SPST on-mom function, rated for 125V and 16A. It has a mechanical life of 10000000 cycles and an electrical life of 100000 cycles. The switch operates between -25°C and 105°C and is available in bulk packaging with 50 units per package. The switch is made with silver contact material and has a quick connect termination.
Sign in to ask questions about the Panasonic AM51622A63N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51622A63N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51622A63N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
