The AM51622A73N-A is a basic and snap action switch from Panasonic, featuring a silver contact material and a maximum operating temperature of 105°C. It has a current rating of 16A and a maximum voltage rating of 125V DC. The switch is designed for chassis mount applications and has a throw configuration of SPST. It is rated for 100,000 cycles of electrical life and 10,000,000 cycles of mechanical life.
Panasonic AM51622A73N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 240gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
