
The AM51624D73N-A switch from Panasonic features a silver contact material and a maximum operating temperature of 105°C. It has a current rating of 16A and a mechanical life of 10,000,000 cycles. The switch is designed for chassis mount with a screw termination and a throw configuration of SPST. It is rated for a maximum voltage of 125V DC and has a packaging quantity of 50 units per package.
Sign in to ask questions about the Panasonic AM51624D73N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51624D73N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 240gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51624D73N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
