The Panasonic AM51626A73N-A is a 16A chassis mount switch with a silver contact material, rated for 100000 cycles of electrical life and 10000000 cycles of mechanical life. It operates within a temperature range of -25°C to 105°C and has a maximum operating voltage of 125V AC and DC. The switch is available in a bulk packaging quantity of 50 units and features a quick connect termination and a straight orientation.
Panasonic AM51626A73N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 240gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
