
The Panasonic AM51626C73N-A is a 16A silver contact chassis mount switch with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a mechanical life of 10000000 cycles and an electrical life of 100000 cycles. The switch is rated for 125V DC and 250V AC, and has a throw configuration of SPST. It is packaged in bulk with 50 units per package and weighs 6.3g.
Sign in to ask questions about the Panasonic AM51626C73N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51626C73N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 240gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51626C73N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
