
The AM51630A73N-A is a 16A silver contact chassis mount switch with a mechanical life of 10000000 cycles and a maximum operating temperature of 105°C. It has a maximum voltage rating of 125V DC and can withstand an electrical life of 100000 cycles. The switch is available in a bulk packaging quantity of 100 and features a quick connect termination. It is designed for use in applications where a high current rating and long mechanical life are required.
Panasonic AM51630A73N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 400gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
