
The AM51631A73N-A is a 16A silver contact SPST switch from Panasonic, designed for use in a variety of applications. It features a screw mount package and can operate at temperatures between -25°C and 105°C. The switch has a DC rated voltage of 125V and a maximum voltage rating of 125V AC. It is rated for 100,000 mechanical cycles and 100,000 electrical cycles, making it suitable for use in high-reliability applications.
Panasonic AM51631A73N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 420gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
