The AM51634C53 is a basic SPST switch with a simulated roller lever actuator style. It has a maximum current rating of 16 amps at 250VAC and a maximum AC voltage rating of 250V. The switch is designed for screw mount applications and has a termination style of quick connect. It can operate within a temperature range of -25°C to 105°C.
Panasonic AM51634C53 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.18N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.