
The AM51634C63N-A is a 16A SPST off-mom switch from Panasonic, rated for 125V DC and 105°C. It features a silver contact material and a mechanical life of 10,000,000 cycles. The switch is designed for chassis mount with a screw termination and a straight orientation. It has a weight of 6.3g and is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM51634C63N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51634C63N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51634C63N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
