The AM51634D63N-A is a screw mount switch with a maximum operating temperature range of -25°C to 105°C. It has a current rating of 16A and a mechanical life of 100,000 cycles. The switch is designed for use with a maximum voltage rating of 125V AC and DC. It features a silver contact material and a quick connect termination. The switch is packaged in bulk quantities of 50 units.
Sign in to ask questions about the Panasonic AM51634D63N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51634D63N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51634D63N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
