
The AM51636D53N-A is a 16A, 125V DC rated SPST switch with a silver contact material. It features a mechanical life of 10000000 cycles and an electrical life of 100000 cycles. The switch has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is designed for chassis mount with a screw termination and a quick connect termination. The switch is available in a package quantity of 50 in bulk packaging.
Sign in to ask questions about the Panasonic AM51636D53N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51636D53N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 120gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51636D53N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.