The AM51640C5R3N-A is a 16A SPDT switch from Panasonic, featuring silver contacts and a maximum operating temperature of 105°C. It can withstand a maximum voltage rating of 250V AC and 125V DC, with an electrical life of 100,000 cycles. The switch has a mechanical life of 10,000,000 cycles and an operating force of 2N. It is available in a bulk packaging with 50 units per package, and is suitable for screw mount applications.
Panasonic AM51640C5R3N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.