
This screw mount switch features a silver contact material, a maximum operating temperature of 105°C, and a minimum operating temperature of -25°C. It has a maximum voltage rating of 125V DC and a current rating of 16A. The switch is designed to withstand 100000 mechanical cycles and 100000 electrical cycles. It is packaged in bulk and has a weight of 6.3g.
Sign in to ask questions about the Panasonic AM51640C7R3N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51640C7R3N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Screw |
| Operating Force | 3.9N |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51640C7R3N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.