The Panasonic AM51640D63N-A is a silver contact SPDT switch with a current rating of 16A and a maximum operating temperature of 105°C. It is designed for chassis mount applications and features a quick connect termination. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 100,000 cycles. It is rated for 125V DC and has a weight of 6.3g.
Panasonic AM51640D63N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 300gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
No datasheet is available for this part.
