The Panasonic AM51641C53N-A is a screw mount SPDT switch with a current rating of 16A and a maximum operating temperature of 105°C. It has a mechanical life of 10000000 cycles and a maximum voltage rating of 125V DC. The switch is designed for chassis mount applications and features a quick connect termination. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM51641C53N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51641C53N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 220gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51641C53N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
