
The Panasonic AM51641D73N-A is a screw mount switch with a SPDT configuration, rated for 125V and 16A. It has an electrical life of 100,000 cycles and a mechanical life of 10,000,000 cycles. The switch operates between -25°C and 105°C and has a maximum operating force of 420gf. It is available in bulk packaging with 50 units per package.
Sign in to ask questions about the Panasonic AM51641D73N-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AM51641D73N-A technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 420gf |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | AM5 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 6.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AM51641D73N-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
